Part Details for IS61LP12832-166B by Integrated Silicon Solution Inc
Overview of IS61LP12832-166B by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for IS61LP12832-166B
IS61LP12832-166B CAD Models
IS61LP12832-166B Part Data Attributes
|
IS61LP12832-166B
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LP12832-166B
Integrated Silicon Solution Inc
Cache SRAM, 128KX32, 3.5ns, CMOS, PBGA119, PLASTIC, BGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.41 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.29 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IS61LP12832-166B
This table gives cross-reference parts and alternative options found for IS61LP12832-166B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LP12832-166B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1347G-200BGI | Cache SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | Cypress Semiconductor | IS61LP12832-166B vs CY7C1347G-200BGI |
IS61LP12836-166B | Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IS61LP12832-166B vs IS61LP12836-166B |
IS61LP12836-200B | Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IS61LP12832-166B vs IS61LP12836-200B |
CY7C1347G-200BGXI | Cache SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, BGA-119 | Cypress Semiconductor | IS61LP12832-166B vs CY7C1347G-200BGXI |
CY7C1347G-200BGC | Cache SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | Cypress Semiconductor | IS61LP12832-166B vs CY7C1347G-200BGC |
IS64LP12836-166BA1 | Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IS61LP12832-166B vs IS64LP12836-166BA1 |
IS61SP12836-200B | Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IS61LP12832-166B vs IS61SP12836-200B |
IS61LP12836-166BI | Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IS61LP12832-166B vs IS61LP12836-166BI |
CY7C1347F-166BGI | Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | IS61LP12832-166B vs CY7C1347F-166BGI |
IDT71V2576S200BG8 | Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, BGA-119 | Integrated Device Technology Inc | IS61LP12832-166B vs IDT71V2576S200BG8 |