Memory
IS61SP12836-200B
Integrated Silicon Solution Inc
Description: Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, PLASTIC, BGA-119

Overview of IS61SP12836-200B by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD9520-0BCPZ Analog Devices Clock IC with 2.8GHz on-chip V
ADUM2200BRWZ-RL Analog Devices DUAL-CHANNEL DIGITAL ISOLATORS
ADUM3200BRZ-RL7 Analog Devices pb Free DUAL-CHANNEL DIGITAL I

CAD Models for IS61SP12836-200B by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61SP12836-200B by Integrated Silicon Solution Inc

IS61SP12836-200B
Integrated Silicon Solution Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
BGA
Package Description
PLASTIC, BGA-119
Pin Count
119
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.1 ns
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e0
Length
22 mm
Memory Density
4718592 bit
Memory IC Type
CACHE SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
119
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX36
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.41 mm
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. IS61SP12836-200B
    Integrated Silicon Solution Inc
    Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, PLASTIC, BGA-119
    VS

Alternate Parts for IS61SP12836-200B

This table gives cross-reference parts and alternative options found for IS61SP12836-200B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61SP12836-200B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1347F-200BGI Cache SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor IS61SP12836-200B vs CY7C1347F-200BGI
CY7C1347F-166BGC Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor IS61SP12836-200B vs CY7C1347F-166BGC
IS64LP12836-166BA1 Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc IS61SP12836-200B vs IS64LP12836-166BA1
IS61LP12836-200BI Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc IS61SP12836-200B vs IS61LP12836-200BI
CY7C1347G-200BGXI Cache SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, BGA-119 Cypress Semiconductor IS61SP12836-200B vs CY7C1347G-200BGXI
CY7C1347F-166BGI Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor IS61SP12836-200B vs CY7C1347F-166BGI
IS61LP12832-166BI Cache SRAM, 128KX32, 3.5ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc IS61SP12836-200B vs IS61LP12832-166BI
IS61LP12832-166B Cache SRAM, 128KX32, 3.5ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc IS61SP12836-200B vs IS61LP12832-166B
CY7C1347G-200BGC Cache SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 Cypress Semiconductor IS61SP12836-200B vs CY7C1347G-200BGC
CY7C1347G-200BGXC Cache SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, BGA-119 Cypress Semiconductor IS61SP12836-200B vs CY7C1347G-200BGXC
Part Number Description Manufacturer Compare
IS61LP12836-200BI Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc IS61SP12836-200B vs IS61LP12836-200BI
CY7C1347G-200BGI Cache SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 Cypress Semiconductor IS61SP12836-200B vs CY7C1347G-200BGI
IS61LP12836-166B Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc IS61SP12836-200B vs IS61LP12836-166B
IS61LP12832-166B Cache SRAM, 128KX32, 3.5ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc IS61SP12836-200B vs IS61LP12832-166B
CY7C1347G-200BGXI Cache SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, BGA-119 Cypress Semiconductor IS61SP12836-200B vs CY7C1347G-200BGXI
CY7C1347F-166BGI Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor IS61SP12836-200B vs CY7C1347F-166BGI
IS61LP12832-166BI Cache SRAM, 128KX32, 3.5ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc IS61SP12836-200B vs IS61LP12832-166BI
CY7C1347G-200BGC Cache SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 Cypress Semiconductor IS61SP12836-200B vs CY7C1347G-200BGC
CY7C1347G-200BGXC Cache SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, BGA-119 Cypress Semiconductor IS61SP12836-200B vs CY7C1347G-200BGXC
IS64LP12836-166BA1 Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc IS61SP12836-200B vs IS64LP12836-166BA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61SP12836-200B by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61SP12836-200B by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61SP12836-200B would you like to use for your alert(s)?
  • Please alert me when IS61SP12836-200B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61SP12836-200B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61SP12836-200B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61SP12836-200B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61SP12836-200B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61SP12836-200B by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: