Datasheets
IS61C64B-12T by: Integrated Silicon Solution Inc

Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28

Part Details for IS61C64B-12T by Integrated Silicon Solution Inc

Overview of IS61C64B-12T by Integrated Silicon Solution Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Part Details for IS61C64B-12T

IS61C64B-12T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IS61C64B-12T Part Data Attributes

IS61C64B-12T Integrated Silicon Solution Inc
Buy Now Datasheet
Compare Parts:
IS61C64B-12T Integrated Silicon Solution Inc Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC
Part Package Code TSOP
Package Description PLASTIC, TSOP1-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 12 ns
Additional Feature LOW POWER STANDBY MODE; AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 11.8 mm
Memory Density 65536 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 28
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP28,.53,22
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.01 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.175 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.55 mm
Terminal Position DUAL
Width 8 mm

Alternate Parts for IS61C64B-12T

This table gives cross-reference parts and alternative options found for IS61C64B-12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C64B-12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
L7CL185WC12 Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 LOGIC Devices Inc IS61C64B-12T vs L7CL185WC12
L7C185KM12 Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc IS61C64B-12T vs L7C185KM12
MT5C6408C-12/883C Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components IS61C64B-12T vs MT5C6408C-12/883C
L7CL186NC12 Standard SRAM, 8KX8, 12ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 LOGIC Devices Inc IS61C64B-12T vs L7CL186NC12
P4C164L-12SNI Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOP-28 Pyramid Semiconductor Corporation IS61C64B-12T vs P4C164L-12SNI
L7C185KMB12L Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc IS61C64B-12T vs L7C185KMB12L
P4C164L-12SNM Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOP-28 Pyramid Semiconductor Corporation IS61C64B-12T vs P4C164L-12SNM
P4C164L-12SNCLF Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28 Pyramid Semiconductor Corporation IS61C64B-12T vs P4C164L-12SNCLF
ATT7C186P-12 Standard SRAM, 8KX8, 12ns, CMOS, PDIP28 LSI Corporation IS61C64B-12T vs ATT7C186P-12
MT5C6408EC-12L/IT Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components IS61C64B-12T vs MT5C6408EC-12L/IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61C64B-12T by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61C64B-12T by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61C64B-12T would you like to use for your alert(s)?
  • Please alert me when IS61C64B-12T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61C64B-12T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61C64B-12T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61C64B-12T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61C64B-12T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61C64B-12T by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: