Part Details for IS61C64AH-12JI by Integrated Silicon Solution Inc
Overview of IS61C64AH-12JI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28C512JI-12 | Rochester Electronics LLC | EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | |
X28C512JI-15 | Rochester Electronics LLC | EEPROM, 64KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 |
Part Details for IS61C64AH-12JI
IS61C64AH-12JI CAD Models
IS61C64AH-12JI Part Data Attributes
|
IS61C64AH-12JI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61C64AH-12JI
Integrated Silicon Solution Inc
Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.161 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.59 mm |
Alternate Parts for IS61C64AH-12JI
This table gives cross-reference parts and alternative options found for IS61C64AH-12JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C64AH-12JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C6408EC-12/883C | Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | IS61C64AH-12JI vs MT5C6408EC-12/883C |
P4C164L-12SNMBLF | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28 | Pyramid Semiconductor Corporation | IS61C64AH-12JI vs P4C164L-12SNMBLF |
CY7C186A-12LMB | Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | IS61C64AH-12JI vs CY7C186A-12LMB |
MT5C6408C-12/IT | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | IS61C64AH-12JI vs MT5C6408C-12/IT |
P4C164-12SNCLF | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28 | Pyramid Semiconductor Corporation | IS61C64AH-12JI vs P4C164-12SNCLF |
MT5C6408C-12/883C | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | IS61C64AH-12JI vs MT5C6408C-12/883C |
UM6164DK-12 | Standard SRAM, 8KX8, 12ns, CMOS, PDIP28 | United Microelectronics Corporation | IS61C64AH-12JI vs UM6164DK-12 |
CY7C186A-12DMB | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | IS61C64AH-12JI vs CY7C186A-12DMB |
L7C185KME12 | Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | IS61C64AH-12JI vs L7C185KME12 |
MT5C6408C-12L/IT | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | IS61C64AH-12JI vs MT5C6408C-12L/IT |