Part Details for IS49NLC36800-25EWBLI by Integrated Silicon Solution Inc
Overview of IS49NLC36800-25EWBLI by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for IS49NLC36800-25EWBLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0679
|
Newark | Rldram2 Memory, 288Mbit, X36, Common I/O, 400Mhz, Rohs, Ind. Temp, Trc=15Ns, Wbga |Integrated Silicon Solution (Issi) IS49NLC36800-25EWBLI RoHS: Not Compliant Min Qty: 104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2800 / $24.0600 | Buy Now |
DISTI #
IS49NLC36800-25EWBLI-ND
|
DigiKey | IC DRAM 288MBIT PAR 144TWBGA Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for IS49NLC36800-25EWBLI
IS49NLC36800-25EWBLI CAD Models
IS49NLC36800-25EWBLI Part Data Attributes
|
IS49NLC36800-25EWBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS49NLC36800-25EWBLI
Integrated Silicon Solution Inc
DDR DRAM, 8MX36, CMOS, PBGA144, WBGA-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 12 Weeks | |
Access Mode | MULTI BANK PAGE BURST | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B144 | |
Length | 18.5 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA144,12X18,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.053 A | |
Supply Current-Max | 1.105 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
Alternate Parts for IS49NLC36800-25EWBLI
This table gives cross-reference parts and alternative options found for IS49NLC36800-25EWBLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS49NLC36800-25EWBLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS49NLC36800-25EBI | DDR DRAM, 8MX36, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 | Integrated Silicon Solution Inc | IS49NLC36800-25EWBLI vs IS49NLC36800-25EBI |
IS49NLC36800-25EB | DDR DRAM, 8MX36, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 | Integrated Silicon Solution Inc | IS49NLC36800-25EWBLI vs IS49NLC36800-25EB |
IS49NLC36800-25BI | DDR DRAM, 8MX36, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 | Integrated Silicon Solution Inc | IS49NLC36800-25EWBLI vs IS49NLC36800-25BI |
IS49NLC36800-25BL | DDR DRAM, 8MX36, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 | Integrated Silicon Solution Inc | IS49NLC36800-25EWBLI vs IS49NLC36800-25BL |
IS49NLC36800-25B | DDR DRAM, 8MX36, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 | Integrated Silicon Solution Inc | IS49NLC36800-25EWBLI vs IS49NLC36800-25B |
IS49NLC36800-25EBL | DDR DRAM, 8MX36, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 | Integrated Silicon Solution Inc | IS49NLC36800-25EWBLI vs IS49NLC36800-25EBL |
IS49NLC36800-25EWBL | DDR DRAM, 8MX36, CMOS, PBGA144, WBGA-144 | Integrated Silicon Solution Inc | IS49NLC36800-25EWBLI vs IS49NLC36800-25EWBL |
IS49NLC36800-25BLI | DDR DRAM, 8MX36, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 | Integrated Silicon Solution Inc | IS49NLC36800-25EWBLI vs IS49NLC36800-25BLI |