Part Details for IS43R32160D-5BLI-TR by Integrated Silicon Solution Inc
Overview of IS43R32160D-5BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43R32160D-5BLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5260
|
Newark | 512M, 2.5V, Ddr, 16Mx32, 200Mhz, 144-Ball Bga (12Mm X 12Mm) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS43R32160D-5BLI-TR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.6100 | Buy Now |
DISTI #
870-I43R32160D5BLITR
|
Mouser Electronics | DRAM 512M, 2.5V, DDR, 16Mx32, 200MHz, 144-ball BGA (12mmx12mm) RoHS, IT, T&R RoHS: Compliant | 0 |
|
$9.0300 | Order Now |
Part Details for IS43R32160D-5BLI-TR
IS43R32160D-5BLI-TR CAD Models
IS43R32160D-5BLI-TR Part Data Attributes
|
IS43R32160D-5BLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43R32160D-5BLI-TR
Integrated Silicon Solution Inc
Cache DRAM Module, 16MX32, 0.7ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, LEAD FREE, MO-205, LFBGA-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LFBGA, BGA144,12X12,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | CACHE DRAM MODULE | |
Memory Width | 32 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.4 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.48 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |
Alternate Parts for IS43R32160D-5BLI-TR
This table gives cross-reference parts and alternative options found for IS43R32160D-5BLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43R32160D-5BLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY5DW113222FMP-36 | DDR DRAM, 16MX32, 0.6ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, LEAD FREE, FBGA-144 | SK Hynix Inc | IS43R32160D-5BLI-TR vs HY5DW113222FMP-36 |
HY5DS113222FM-4 | DDR DRAM, 16MX32, 0.6ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, MO-205DAE, FBGA-144 | SK Hynix Inc | IS43R32160D-5BLI-TR vs HY5DS113222FM-4 |
HY5DW113222FM-22 | DDR DRAM, 16MX32, 0.6ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, FBGA-144 | SK Hynix Inc | IS43R32160D-5BLI-TR vs HY5DW113222FM-22 |
HY5DW113222FM-36 | DDR DRAM, 16MX32, 0.6ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, FBGA-144 | SK Hynix Inc | IS43R32160D-5BLI-TR vs HY5DW113222FM-36 |
IS43R32160D-6BL | DDR DRAM, 16MX32, 0.7ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, LEAD FREE, MO-205, LFBGA-144 | Integrated Silicon Solution Inc | IS43R32160D-5BLI-TR vs IS43R32160D-6BL |
HY5DU113222FMP-36 | DDR DRAM, 16MX32, 0.6ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, LEAD FREE, FBGA-144 | SK Hynix Inc | IS43R32160D-5BLI-TR vs HY5DU113222FMP-36 |
IS43R32160D-6BLI | DDR DRAM, 16MX32, 0.7ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, LEAD FREE, MO-205, LFBGA-144 | Integrated Silicon Solution Inc | IS43R32160D-5BLI-TR vs IS43R32160D-6BLI |
HY5DS113222FMP-4 | DDR DRAM, 16MX32, 0.6ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, MO-205DAE, FBGA-144 | SK Hynix Inc | IS43R32160D-5BLI-TR vs HY5DS113222FMP-4 |
IS43R32160D-5BLI | DDR DRAM, 16MX32, 0.7ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, LEAD FREE, MO-205, LFBGA-144 | Integrated Silicon Solution Inc | IS43R32160D-5BLI-TR vs IS43R32160D-5BLI |
HY5DU113222FMP-4 | DDR DRAM, 16MX32, 0.6ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, LEAD FREE, FBGA-144 | SK Hynix Inc | IS43R32160D-5BLI-TR vs HY5DU113222FMP-4 |