Memory
IS42SM32800D-75BL
Integrated Silicon Solution Inc
Description: Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, FBGA-90

Overview of IS42SM32800D-75BL by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
JA4575-BLD Coilcraft Inc General Purpose Inductor,
JA4575-BL Coilcraft Inc Dual inductor, for Class D, RoHS
DFT7160-475BLC Coilcraft Inc Data Line Filter,

Price & Stock for IS42SM32800D-75BL by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # IS42SM32800D-75BL-ND
DigiKey IC DRAM 256MBIT PAR 90TFBGA Lead time: 12 Weeks Container: Tray Limited Supply - Call
Buy Now

CAD Models for IS42SM32800D-75BL by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS42SM32800D-75BL by Integrated Silicon Solution Inc

IS42SM32800D-75BL
Integrated Silicon Solution Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
DSBGA
Package Description
TFBGA, BGA90,9X15,32
Pin Count
90
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PBGA-B90
JESD-609 Code
e1
Length
13 mm
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
90
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA90,9X15,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.001 A
Supply Current-Max
0.28 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Width
8 mm
Want to compare parts?
  1. IS42SM32800D-75BL
    Integrated Silicon Solution Inc
    Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, FBGA-90
    VS

Alternate Parts for IS42SM32800D-75BL

This table gives cross-reference parts and alternative options found for IS42SM32800D-75BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42SM32800D-75BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDS2532AABB-7AL-E Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Elpida Memory Inc IS42SM32800D-75BL vs EDS2532AABB-7AL-E
IS45S32800D-7BLA2 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, FBGA-90 Integrated Silicon Solution Inc IS42SM32800D-75BL vs IS45S32800D-7BLA2
EDS2732AABB-7AL-E Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Elpida Memory Inc IS42SM32800D-75BL vs EDS2732AABB-7AL-E
EDS2732AABH-60-E Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Elpida Memory Inc IS42SM32800D-75BL vs EDS2732AABH-60-E
EDS2732AABB-7A-E Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Elpida Memory Inc IS42SM32800D-75BL vs EDS2732AABB-7A-E
EDS2732AABH-60L-E Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Elpida Memory Inc IS42SM32800D-75BL vs EDS2732AABH-60L-E
EDS2532AABB-75-E Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Elpida Memory Inc IS42SM32800D-75BL vs EDS2532AABB-75-E
EDS2732AABB-75-E Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Elpida Memory Inc IS42SM32800D-75BL vs EDS2732AABB-75-E
EDS2532AABB-7A-E Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Elpida Memory Inc IS42SM32800D-75BL vs EDS2532AABB-7A-E
IS42SM32800D-6BLI Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MINI, BGA-90 Integrated Silicon Solution Inc IS42SM32800D-75BL vs IS42SM32800D-6BLI
Part Number Description Manufacturer Compare
K4M56323LE-ML80 Synchronous DRAM, 8MX32, 6ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor IS42SM32800D-75BL vs K4M56323LE-ML80
IS42S32800G-75EBI Synchronous DRAM, 8MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, MO-207, TFBGA-90 Integrated Silicon Solution Inc IS42SM32800D-75BL vs IS42S32800G-75EBI
MT46H8M32LFB5-75IT:A DDR DRAM, 8MX32, 6ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, PLASTIC, VFBGA-90 Micron Technology Inc IS42SM32800D-75BL vs MT46H8M32LFB5-75IT:A
MT48H8M32LFB5-75 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc IS42SM32800D-75BL vs MT48H8M32LFB5-75
HY57W2A3220T-SC Synchronous DRAM, 4MX32, 7ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 SK Hynix Inc IS42SM32800D-75BL vs HY57W2A3220T-SC
MT48H8M32LFF5-8 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, 8 X 13 MM, VFBGA-90 Micron Technology Inc IS42SM32800D-75BL vs MT48H8M32LFF5-8
K4M56323LE-MN1L Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor IS42SM32800D-75BL vs K4M56323LE-MN1L
K4S283233E-DG1H0 Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 11 X 13 MM, LEAD FREE, FBGA-90 Samsung Semiconductor IS42SM32800D-75BL vs K4S283233E-DG1H0
EDS1232JCBH-75-E Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, ROHS COMPLIANT, FBGA-90 Elpida Memory Inc IS42SM32800D-75BL vs EDS1232JCBH-75-E
IS43LR32800D-6BL DDR DRAM, 8MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 Integrated Silicon Solution Inc IS42SM32800D-75BL vs IS43LR32800D-6BL

Related Parts for IS42SM32800D-75BL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS42SM32800D-75BL by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS42SM32800D-75BL by Integrated Silicon Solution Inc

  • Please alert me when IS42SM32800D-75BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS42SM32800D-75BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS42SM32800D-75BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS42SM32800D-75BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS42SM32800D-75BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS42SM32800D-75BL by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: