-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86, 400 MIL, LEAD FREE, TSOP2-86
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1296
|
Newark | 128M, 3.3V, Sdram, 4Mx32, 143Mhz, 86 Pin Tsop Ii (400 Mil) Rohs, It |Integrated Silicon Solution (Issi) IS42S32400F-7TLI Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 / $4.6200 | Buy Now |
DISTI #
IS42S32400F-7TLI-ND
|
DigiKey | IC DRAM 128MBIT PAR 86TSOP II Min Qty: 216 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$4.5744 | Buy Now |
DISTI #
IS42S32400F-7TLI
|
Avnet Americas | DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II - Bulk (Alt: IS42S32400F-7TLI) RoHS: Not Compliant Min Qty: 216 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4375 / $4.2075 | Buy Now |
DISTI #
870-IS42S32400F-7TLI
|
Mouser Electronics | DRAM 128M 4Mx32 143Mhz SDR SDRAM, 3.3V RoHS: Compliant | 2242 |
|
$3.8500 / $5.5600 | Buy Now |
DISTI #
IS42S32400F-7TLI
|
Avnet Americas | DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II - Bulk (Alt: IS42S32400F-7TLI) RoHS: Not Compliant Min Qty: 216 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4375 / $4.2075 | Buy Now |
DISTI #
IS42S32400F-7TLI
|
TME | IC: DRAM memory, 128MbDRAM, 4Mx32bit, 143MHz, 7ns, TSOP86 II, tube Min Qty: 1 | 0 |
|
$4.5500 / $5.2500 | RFQ |
DISTI #
IS42S32400F-7TLI
|
Avnet Americas | DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II - Bulk (Alt: IS42S32400F-7TLI) RoHS: Not Compliant Min Qty: 216 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4375 / $4.2075 | Buy Now |
DISTI #
IS42S32400F-7TLI
|
Avnet Asia | DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II (Alt: IS42S32400F-7TLI) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS42S32400F-7TLI
|
Avnet Silica | DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II (Alt: IS42S32400F-7TLI) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 14 Weeks, 0 Days | Silica - 2484 |
|
Buy Now | |
|
Chip1Cloud | IC DRAM 128MBIT PAR 86TSOP II | 6600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS42S32400F-7TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32400F-7TLI
Integrated Silicon Solution Inc
Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86, 400 MIL, LEAD FREE, TSOP2-86
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | 400 MIL, LEAD FREE, TSOP2-86 | |
Pin Count | 86 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G86 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP86,.46,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for IS42S32400F-7TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32400F-7TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S32400F-7BLI | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TWBGA-90 | Integrated Silicon Solution Inc | IS42S32400F-7TLI vs IS42S32400F-7BLI |
IS42S32400F-7TI | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86, 400 MIL, TSOP2-86 | Integrated Silicon Solution Inc | IS42S32400F-7TLI vs IS42S32400F-7TI |
IS42S32400F-7TL | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86, 400 MIL, LEAD FREE, TSOP2-86 | Integrated Silicon Solution Inc | IS42S32400F-7TLI vs IS42S32400F-7TL |