Part Details for IS42S32400F-75ETLI by Integrated Silicon Solution Inc
Overview of IS42S32400F-75ETLI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS42S32400F-75ETLI
IS42S32400F-75ETLI CAD Models
IS42S32400F-75ETLI Part Data Attributes
|
IS42S32400F-75ETLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32400F-75ETLI
Integrated Silicon Solution Inc
Synchronous DRAM, 4MX32, 5.5ns, CMOS, PDSO86, 400 MIL, LEAD FREE, TSOP2-86
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSSOP86,.46,20 | |
Pin Count | 86 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G86 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP86,.46,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS42S32400F-75ETLI
This table gives cross-reference parts and alternative options found for IS42S32400F-75ETLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32400F-75ETLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42SM32400E-75ETL | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86, LEAD FREE, PLASTIC, TSOP2-86 | Integrated Silicon Solution Inc | IS42S32400F-75ETLI vs IS42SM32400E-75ETL |
M12L128324A-6TIG | Synchronous DRAM, 4MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH LEAD FREE, TSOP2-86 | Elite Semiconductor Memory Technology Inc | IS42S32400F-75ETLI vs M12L128324A-6TIG |
MT48LC4M32B2TG-6AAT:L | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 | Micron Technology Inc | IS42S32400F-75ETLI vs MT48LC4M32B2TG-6AAT:L |
MT48LC4M32B2TG-6IT | 4MX32 SYNCHRONOUS DRAM, 5.5ns, PDSO86, 0.40 INCH, PLASTIC, TSOP-86 | Micron Technology Inc | IS42S32400F-75ETLI vs MT48LC4M32B2TG-6IT |
MT48LC4M32B2TG-7IT:G | Synchronous DRAM, 4MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 | Micron Technology Inc | IS42S32400F-75ETLI vs MT48LC4M32B2TG-7IT:G |
IS42S32400D-7TL | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86, LEAD FREE, TSOP2-86 | Integrated Silicon Solution Inc | IS42S32400F-75ETLI vs IS42S32400D-7TL |
EDS1232AATA-75MI | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86, PLASTIC, TSOP2-86 | Elpida Memory Inc | IS42S32400F-75ETLI vs EDS1232AATA-75MI |
W9812G2GH-75 | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, ROHS COMPLIANT, TSOP2-86 | Winbond Electronics Corp | IS42S32400F-75ETLI vs W9812G2GH-75 |
MT48LC4M32B2TG-7:G | Synchronous DRAM, 4MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 | Micron Technology Inc | IS42S32400F-75ETLI vs MT48LC4M32B2TG-7:G |
HY57V283220LT-7I | Synchronous DRAM, 4MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | SK Hynix Inc | IS42S32400F-75ETLI vs HY57V283220LT-7I |