Part Details for IS42S32400B-7BI by Integrated Silicon Solution Inc
Overview of IS42S32400B-7BI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS42S32400B-7BI
IS42S32400B-7BI CAD Models
IS42S32400B-7BI Part Data Attributes
|
IS42S32400B-7BI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32400B-7BI
Integrated Silicon Solution Inc
Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, FBGA-90
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | FBGA-90 | |
Pin Count | 90 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B90 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA90,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS42S32400B-7BI
This table gives cross-reference parts and alternative options found for IS42S32400B-7BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32400B-7BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS45S32400E-7BA1 | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, FBGA-90 | Integrated Silicon Solution Inc | IS42S32400B-7BI vs IS45S32400E-7BA1 |
IS42S32400B-7BLI | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90 | Integrated Silicon Solution Inc | IS42S32400B-7BI vs IS42S32400B-7BLI |
IS42S32400D-7BI | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, FBGA-90 | Integrated Silicon Solution Inc | IS42S32400B-7BI vs IS42S32400D-7BI |
IS42S32400E-7BI | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, FBGA-90 | Integrated Silicon Solution Inc | IS42S32400B-7BI vs IS42S32400E-7BI |
IS42S32400-7BLI | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 13 X 8 MM, 0.80 MM PITCH, LEAD FREE, MO-207, FBGA-90 | Integrated Silicon Solution Inc | IS42S32400B-7BI vs IS42S32400-7BLI |
IS45S32400B-7BA1 | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, MINI, FBGA-90 | Integrated Silicon Solution Inc | IS42S32400B-7BI vs IS45S32400B-7BA1 |