Part Details for IS41LV32256-28PQ by Integrated Silicon Solution Inc
Overview of IS41LV32256-28PQ by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for IS41LV32256-28PQ
IS41LV32256-28PQ CAD Models
IS41LV32256-28PQ Part Data Attributes:
|
IS41LV32256-28PQ
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS41LV32256-28PQ
Integrated Silicon Solution Inc
EDO DRAM, 256KX32, 28ns, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 28 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.22 mm | |
Standby Current-Max | 0.0006 A | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS41LV32256-28PQ
This table gives cross-reference parts and alternative options found for IS41LV32256-28PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS41LV32256-28PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4G813222B-PC10 | Synchronous Graphics RAM, 256KX32, 7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Samsung Semiconductor | IS41LV32256-28PQ vs K4G813222B-PC10 |
NN5283205-15 | Synchronous DRAM, 256KX32, CMOS, PQFP100, PLASTIC, QFP-100 | United Microelectronics Corporation | IS41LV32256-28PQ vs NN5283205-15 |
MSM54V25632A-12AGBK4 | Synchronous Graphics RAM, 256KX32, 10ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | OKI Electric Industry Co Ltd | IS41LV32256-28PQ vs MSM54V25632A-12AGBK4 |
KM4132G271BQ-H | Synchronous Graphics RAM, 256KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 3 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 | Samsung Semiconductor | IS41LV32256-28PQ vs KM4132G271BQ-H |
UPD481850GF-A12-JBT | Synchronous Graphics RAM, 256KX32, 11ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 | NEC Electronics Group | IS41LV32256-28PQ vs UPD481850GF-A12-JBT |
IS41LV32256-35PQ | EDO DRAM, 256KX32, 35ns, CMOS, PQFP100, PLASTIC, QFP-100 | Integrated Silicon Solution Inc | IS41LV32256-28PQ vs IS41LV32256-35PQ |
MT41LC256K32D4PQ-7 | Synchronous Graphics RAM, 256KX32, 6ns, CMOS, PQFP100, PLASTIC, QFP-100 | Micron Technology Inc | IS41LV32256-28PQ vs MT41LC256K32D4PQ-7 |
V53C832LTQ35 | EDO DRAM, 256KX32, 35ns, CMOS, PQFP100, TQFP-100 | Mosel Vitelic Corporation | IS41LV32256-28PQ vs V53C832LTQ35 |
MG802C256QR-7R5 | Synchronous Graphics RAM, 256KX32, 5.5ns, CMOS, PQFP100, LQFP-100 | MoSys Inc | IS41LV32256-28PQ vs MG802C256QR-7R5 |
MT41LC256K32D4LG-8 | Synchronous Graphics RAM, 256KX32, 6.5ns, CMOS, PQFP100, 0.65 MM PITCH, PLASTIC, MS-026BHA, LQFP-100 | Micron Technology Inc | IS41LV32256-28PQ vs MT41LC256K32D4LG-8 |