Memory
V53C832LTQ35
Mosel Vitelic Corporation
Description: EDO DRAM, 256KX32, 35ns, CMOS, PQFP100, TQFP-100

Overview of V53C832LTQ35 by Mosel Vitelic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for V53C832LTQ35 by Mosel Vitelic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V53C832LTQ35 by Mosel Vitelic Corporation

V53C832LTQ35
Mosel Vitelic Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSEL-VITELIC
Part Package Code
QFP
Package Description
TQFP, TQFP100,.7X.9,25
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
8388608 bit
Memory IC Type
EDO DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP100,.7X.9,25
Package Shape
RECTANGULAR
Package Style
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
1.2 mm
Standby Current-Max
0.002 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. V53C832LTQ35
    Mosel Vitelic Corporation
    EDO DRAM, 256KX32, 35ns, CMOS, PQFP100, TQFP-100
    VS

Alternate Parts for V53C832LTQ35

This table gives cross-reference parts and alternative options found for V53C832LTQ35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V53C832LTQ35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V53C832LQ35 EDO DRAM, 256KX32, 35ns, CMOS, PQFP100, PLASTIC, QFP-100 Mosel Vitelic Corporation V53C832LTQ35 vs V53C832LQ35
IS41LV32256-35TQ EDO DRAM, 256KX32, 35ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc V53C832LTQ35 vs IS41LV32256-35TQ
Part Number Description Manufacturer Compare
MB81G83222-010PQ Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, PLASTIC, QFP-100 FUJITSU Limited V53C832LTQ35 vs MB81G83222-010PQ
HM5283206FP-15 Synchronous Graphics RAM, 256KX32, 12ns, CMOS, PQFP100, PLASTIC, QFP-100 Hitachi Ltd V53C832LTQ35 vs HM5283206FP-15
V53C832LTQ30 EDO DRAM, 256KX32, 30ns, CMOS, PQFP100, TQFP-100 Mosel Vitelic Corporation V53C832LTQ35 vs V53C832LTQ30
NN5283205-15 Synchronous DRAM, 256KX32, CMOS, PQFP100, PLASTIC, QFP-100 United Microelectronics Corporation V53C832LTQ35 vs NN5283205-15
UPD481850GF-A15-JBT Synchronous Graphics RAM, 256KX32, 14ns, MOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 Elpida Memory Inc V53C832LTQ35 vs UPD481850GF-A15-JBT
K4G813222B-QC70 Synchronous Graphics RAM, 256KX32, 6ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 Samsung Semiconductor V53C832LTQ35 vs K4G813222B-QC70
VG46VS8325AQ-10 Synchronous Graphics RAM, 256KX32, 8ns, CMOS, PQFP100, PLASTIC, QFP-100 Vanguard International Semiconductor Corporation V53C832LTQ35 vs VG46VS8325AQ-10
MB81G83222-010PQ Synchronous Graphics RAM, 256KX32, 58ns, CMOS, PQFP100, PLASTIC, QFP-100 FUJITSU Semiconductor Limited V53C832LTQ35 vs MB81G83222-010PQ
VG46VS8325Q-12 Synchronous Graphics RAM, 256KX32, 10ns, CMOS, PQFP100, PLASTIC, QFP-100 Vanguard International Semiconductor Corporation V53C832LTQ35 vs VG46VS8325Q-12
MT41LC256K32D4PQ-8 Synchronous Graphics RAM, 256KX32, 6.5ns, CMOS, PQFP100, PLASTIC, QFP-100 Micron Technology Inc V53C832LTQ35 vs MT41LC256K32D4PQ-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V53C832LTQ35 by Mosel Vitelic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V53C832LTQ35 by Mosel Vitelic Corporation

Select Manufacturer
Which Manufacturer of V53C832LTQ35 would you like to use for your alert(s)?
  • Please alert me when V53C832LTQ35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V53C832LTQ35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V53C832LTQ35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V53C832LTQ35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V53C832LTQ35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V53C832LTQ35 by Mosel Vitelic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: