There are no models available for this part yet.
Overview of IS41C16105C-50KLI by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IS41C16105C-50KLI by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IS41C16105C-50KLI
|
Avnet Silica | DRAM Chip FPM 16M-Bit 1Mx16 5V 40-Pin SOJ (Alt: IS41C16105C-50KLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for IS41C16105C-50KLI by Integrated Silicon Solution Inc
Part Data Attributes for IS41C16105C-50KLI by Integrated Silicon Solution Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED SILICON SOLUTION INC
|
Part Package Code
|
SOJ
|
Package Description
|
SOJ,
|
Pin Count
|
42
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.02
|
Samacsys Manufacturer
|
Integrated Silicon Solution Inc.
|
Access Mode
|
FAST PAGE
|
Access Time-Max
|
50 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
JESD-30 Code
|
R-PDSO-J42
|
Length
|
27.305 mm
|
Memory Density
|
16777216 bit
|
Memory IC Type
|
FAST PAGE DRAM
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
42
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
1MX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOJ
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.76 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
10.16 mm
|
Alternate Parts for IS41C16105C-50KLI
This table gives cross-reference parts and alternative options found for IS41C16105C-50KLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS41C16105C-50KLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS41LV16105B-50KI | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Integrated Silicon Solution Inc | IS41C16105C-50KLI vs IS41LV16105B-50KI |
HM51W18165BJ-7 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Hitachi Ltd | IS41C16105C-50KLI vs HM51W18165BJ-7 |
M5M4V16165CJ-6 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | IS41C16105C-50KLI vs M5M4V16165CJ-6 |
MSM5118160DSL-60JS | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | OKI Electric Industry Co Ltd | IS41C16105C-50KLI vs MSM5118160DSL-60JS |
UPD4216165LLE-A70 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | NEC Electronics Group | IS41C16105C-50KLI vs UPD4216165LLE-A70 |
MCM516160AJ80 | 1MX16 FAST PAGE DRAM, 80ns, PDSO42, 0.400 INCH, SOJ-42 | Motorola Mobility LLC | IS41C16105C-50KLI vs MCM516160AJ80 |
KM416V1004CJ-45 | EDO DRAM, 1MX16, 45ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Samsung Semiconductor | IS41C16105C-50KLI vs KM416V1004CJ-45 |
M5M416165CJ-7ST | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | IS41C16105C-50KLI vs M5M416165CJ-7ST |
MSM51V16160D-70JS | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | OKI Electric Industry Co Ltd | IS41C16105C-50KLI vs MSM51V16160D-70JS |
UPD42S16160LE-50 | IC,DRAM,FAST PAGE,1MX16,CMOS,SOJ,42PIN,PLASTIC | Renesas Electronics Corporation | IS41C16105C-50KLI vs UPD42S16160LE-50 |
Related Parts for IS41C16105C-50KLI
-
IS41C16105C-50KLI-TRDRAMs
-
S34ML04G100TFI000Flash Memories
-
IRF720Power Field-Effect Transistors
-
XC2S50-5TQG144CField Programmable Gate Arrays
-
LMZ12003TZ-ADJSwitching Regulator or Controllers
-
IRUH330118BPLinear Regulator ICs
-
SS22Rectifier Diodes
-
TSW-134-14-S-SHeaders and Edge Type Connectors
-
AUIPS6041GTRPeripheral Drivers