Part Details for MSM5118160DSL-60JS by OKI Electric Industry Co Ltd
Overview of MSM5118160DSL-60JS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5560JSVUZ | Analog Devices | 1.2A programmable DPS with DAC | |
AD5560JSVUZ-REEL | Analog Devices | 1.2A programmable DPS with DAC |
Part Details for MSM5118160DSL-60JS
MSM5118160DSL-60JS CAD Models
MSM5118160DSL-60JS Part Data Attributes
|
MSM5118160DSL-60JS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM5118160DSL-60JS
OKI Electric Industry Co Ltd
Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | |
JESD-30 Code | R-PDSO-J42 | |
Length | 27.3 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MSM5118160DSL-60JS
This table gives cross-reference parts and alternative options found for MSM5118160DSL-60JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM5118160DSL-60JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB8116160B-60PJ | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | FUJITSU Limited | MSM5118160DSL-60JS vs MB8116160B-60PJ |
MSM5116160A-60JS | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | OKI Electric Industry Co Ltd | MSM5118160DSL-60JS vs MSM5116160A-60JS |
MT4C1M16C5DJ-6 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Micron Technology Inc | MSM5118160DSL-60JS vs MT4C1M16C5DJ-6 |
MT4C1M16C6DJ-6TR | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Micron Technology Inc | MSM5118160DSL-60JS vs MT4C1M16C6DJ-6TR |
GM71C18160CLJ-6 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | SK Hynix Inc | MSM5118160DSL-60JS vs GM71C18160CLJ-6 |
HY5118160BSLJC-60 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | SK Hynix Inc | MSM5118160DSL-60JS vs HY5118160BSLJC-60 |
MT4C1M16C3DJ-6ET | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Micron Technology Inc | MSM5118160DSL-60JS vs MT4C1M16C3DJ-6ET |
VG2618160J-6 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Vanguard International Semiconductor Corporation | MSM5118160DSL-60JS vs VG2618160J-6 |
HY5116160CJC | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | SK Hynix Inc | MSM5118160DSL-60JS vs HY5116160CJC |
MB8118160B-60PJ | 1MX16 FAST PAGE DRAM, 60ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | FUJITSU Semiconductor Limited | MSM5118160DSL-60JS vs MB8118160B-60PJ |