-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2521-IS32LT3958-ZLA3-TRCT-ND
|
DigiKey | HIGH VOLTAGE LED LIGHTING CONTRO Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.9585 / $2.1800 | Buy Now |
DISTI #
IS32LT3958-ZLA3-TR
|
Avnet Americas | HIGH VOLTAGE LED LIGHTING CONTROLLER WITH INTERNAL PWM GENERATOR AND FAULT PROTECTION (Alt: IS32LT3958-ZLA3-TR) Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.0900 / $1.2000 | Buy Now |
DISTI #
870-IS32LT3958ZLA3TR
|
Mouser Electronics | LED Lighting Drivers HIGH VOLTAGE LED LIGHTING CONTROLLER WITH INTERNAL PWM GENERATOR AND FAULT PROTECTION | 0 |
|
$0.9950 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS32LT3958-ZLA3-TR
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS32LT3958-ZLA3-TR
Lumissil Microsystems
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Lumissil Microsystems | |
Interface IC Type | LED DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |