-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6566
|
Newark | 1.5A Dimmable Buck Switching Regulator With Spread Spectrum, Sop-8-Ep |Integrated Silicon Solution (Issi) IS32LT3952-GRLA3-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5380 / $0.7230 | Buy Now |
DISTI #
IS32LT3952-GRLA3-TR
|
Avnet Americas | LED Driver Buck 1-CH PWM 10.2V 1.5A 8-Pin SOP EP T/R - Tape and Reel (Alt: IS32LT3952-GRLA3-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5375 / $0.6579 | Buy Now |
DISTI #
IS32LT3952-GRLA3-TR
|
Avnet Asia | LED Driver Buck 1-CH PWM 10.2V 1.5A 8-Pin SOP EP T/R (Alt: IS32LT3952-GRLA3-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS32LT3952-GRLA3-TR
|
Avnet Silica | LED Driver Buck 1-CH PWM 10.2V 1.5A 8-Pin SOP EP T/R (Alt: IS32LT3952-GRLA3-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS32LT3952-GRLA3-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS32LT3952-GRLA3-TR
Integrated Silicon Solution Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | HLSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2017-09-26 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IS32LT3952-GRLA3-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS32LT3952-GRLA3-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS92641PWPT/NOPB | Synchronous buck controllers for precision dimming LED Drive with shunt-FET driver 16-HTSSOP -40 to 125 | Texas Instruments | IS32LT3952-GRLA3-TR vs TPS92641PWPT/NOPB |
TPS92641PWP/NOPB | Synchronous buck controllers for precision dimming LED Drive with shunt-FET driver 16-HTSSOP -40 to 125 | Texas Instruments | IS32LT3952-GRLA3-TR vs TPS92641PWP/NOPB |
LT3762EFE#PBF | 60V Synchronous Boost LED Controller | Analog Devices Inc | IS32LT3952-GRLA3-TR vs LT3762EFE#PBF |
IS31LT3954-GRLS4-TR | LED Driver, | Integrated Silicon Solution Inc | IS32LT3952-GRLA3-TR vs IS31LT3954-GRLS4-TR |
TPS92641PWPT | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | IS32LT3952-GRLA3-TR vs TPS92641PWPT |
TPS92640PWPT/NOPB | Synchronous buck controllers for precision dimming LED Drive 14-HTSSOP -40 to 125 | Texas Instruments | IS32LT3952-GRLA3-TR vs TPS92640PWPT/NOPB |
IS31LT3952-GRLS4-TR | LED Driver, | Integrated Silicon Solution Inc | IS32LT3952-GRLA3-TR vs IS31LT3952-GRLS4-TR |
TPS92640PWPR | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | IS32LT3952-GRLA3-TR vs TPS92640PWPR |
ZXLD1366QEN8TC | LED Driver, | Diodes Incorporated | IS32LT3952-GRLA3-TR vs ZXLD1366QEN8TC |
IS32LT3953-GRLA3-TR | LED Driver, 2-Segment, PDSO8, SOP-8 | Lumissil Microsystems | IS32LT3952-GRLA3-TR vs IS32LT3953-GRLA3-TR |