Part Details for IS32LT3126-ZLA3 by Lumissil Microsystems
Overview of IS32LT3126-ZLA3 by Lumissil Microsystems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS32LT3126-ZLA3
IS32LT3126-ZLA3 CAD Models
IS32LT3126-ZLA3 Part Data Attributes
|
IS32LT3126-ZLA3
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS32LT3126-ZLA3
Lumissil Microsystems
LED Driver, 6-Segment, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Package Description | HTSSOP, TSSOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 0.001 MHz |
Alternate Parts for IS32LT3126-ZLA3
This table gives cross-reference parts and alternative options found for IS32LT3126-ZLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS32LT3126-ZLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS32LT3126-ZLA3-TR | Integrated Silicon Solution Inc | $0.4341 | LED Driver, | IS32LT3126-ZLA3 vs IS32LT3126-ZLA3-TR |
NCL30167DR2G | onsemi | Check for Price | LED Driver, Power Factor Corrected Boost Switching Regulator for Phase-Cut Dimming LED Lighting, SOIC-10 NB, 2500-REEL | IS32LT3126-ZLA3 vs NCL30167DR2G |
LM3492QMHX/NOPB | Texas Instruments | Check for Price | Automotive 2-channel individual dimmable LED driver with boost converter and fast current regulator 20-HTSSOP -40 to 125 | IS32LT3126-ZLA3 vs LM3492QMHX/NOPB |
LM3492HCQMH/NOPB | Texas Instruments | $2.3462 | Automotive high contrast 2-channel dimmable LED driver with boost converter and current regulator 20-HTSSOP -40 to 125 | IS32LT3126-ZLA3 vs LM3492HCQMH/NOPB |
LM3492QMHX | Texas Instruments | Check for Price | IC LED DISPLAY DRIVER, Display Driver | IS32LT3126-ZLA3 vs LM3492QMHX |
LM3492HCQMH | Texas Instruments | Check for Price | IC LED DISPLAY DRIVER, Display Driver | IS32LT3126-ZLA3 vs LM3492HCQMH |
AL6562S-13 | Diodes Incorporated | Check for Price | LED Driver | IS32LT3126-ZLA3 vs AL6562S-13 |
LM3492QMH/NOPB | Texas Instruments | $1.8782 | Automotive 2-channel individual dimmable LED driver with boost converter and fast current regulator 20-HTSSOP -40 to 125 | IS32LT3126-ZLA3 vs LM3492QMH/NOPB |
LM3492HCMH/NOPB | Texas Instruments | $2.0346 | high contrast 2-channel individual dimmable LED driver with boost converter and current regulator 20-HTSSOP -40 to 125 | IS32LT3126-ZLA3 vs LM3492HCMH/NOPB |
LM3492MHX/NOPB | Texas Instruments | Check for Price | 2-channel individual dimmable LED driver with boost converter and fast current regulator 20-HTSSOP -40 to 125 | IS32LT3126-ZLA3 vs LM3492MHX/NOPB |