Part Details for IS32LT3124E-ZLA3-TR by Lumissil Microsystems
Overview of IS32LT3124E-ZLA3-TR by Lumissil Microsystems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for IS32LT3124E-ZLA3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2521-IS32LT3124E-ZLA3-TRCT-ND
|
DigiKey | IC LED DRV LIN PWM 16ETSSOP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6581 In Stock |
|
$0.7375 / $2.6700 | Buy Now |
DISTI #
IS32LT3124E-ZLA3-T
|
Avnet Americas | Quad Channel, Linear LED driver with Fault reporting (1.22V threshold), dynamic headroom control (DHC), one-fail-all-fail, and auto- (Alt: IS32LT3124E-ZLA3-T) Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.7700 / $0.9400 | Buy Now |
DISTI #
870-IS32LT3124EZLA3T
|
Mouser Electronics | LED Lighting Drivers Quad Channel, Linear LED driver with Fault reporting (1.22V threshold), dynamic headroom control (DHC), one-fail-all-fail, and auto-recover when device enabled RoHS: Compliant | 0 |
|
$0.7850 | Order Now |
DISTI #
IS32LT3124E-ZLA3-TR
|
EBV Elektronik | Quad Channel, Linear LED driver with Fault reporting (1.22V threshold), dynamic headroom control (DHC), one-fail-all-fail, and auto- (Alt: IS32LT3124E-ZLA3-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS32LT3124E-ZLA3-TR
IS32LT3124E-ZLA3-TR CAD Models
IS32LT3124E-ZLA3-TR Part Data Attributes
|
IS32LT3124E-ZLA3-TR
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS32LT3124E-ZLA3-TR
Lumissil Microsystems
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Lumissil Microsystems | |
Interface IC Type | LED DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |