There are no models available for this part yet.
Overview of IS32FL3209-ZLA3 by Lumissil Microsystems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Entertainment and Gaming
Price & Stock for IS32FL3209-ZLA3 by Lumissil Microsystems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2521-IS32FL3209-ZLA3-ND
|
DigiKey | IC LED DRV LIN PWM 78MA 28ETSSOP Lead time: 36 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | ||
DISTI #
870-IS32FL3209ZLA3
|
Mouser Electronics | LED Lighting Drivers 18 Channel LED driver, 76mA/CH, 24/4kHz PWM, 1/24 DC scaling white balance RoHS: Compliant | 0 |
|
Order Now |
CAD Models for IS32FL3209-ZLA3 by Lumissil Microsystems
Part Data Attributes for IS32FL3209-ZLA3 by Lumissil Microsystems
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMISSIL MICROSYSTEMS
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Lumissil Microsystems
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-609 Code
|
e3
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
10
|