Part Details for IS31LT3954A-GRLS4-TR by Lumissil Microsystems
Overview of IS31LT3954A-GRLS4-TR by Lumissil Microsystems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS31LT3954A-GRLS4-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2521-IS31LT3954A-GRLS4-CT-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 3A 8SOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6824 / $1.5700 | Buy Now |
DISTI #
IS31LT3954A-GRLS4-
|
Avnet Americas | 3.0A Dimmable Buck Switching Regulator with shared fault flag for One-Fail-All-Fail, Spread Spectrum, SOP-8-EP (Alt: IS31LT3954A-GRLS4-) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.5800 / $0.6900 | Buy Now |
DISTI #
870-31LT3954AGRLS4T
|
Mouser Electronics | LED Lighting Drivers 3.0A Dimmable Buck Switching Regulator with shared fault flag for One-Fail-All-Fail, Spread Spectrum, SOP-8-EP RoHS: Compliant | 0 |
|
$0.6720 | Order Now |
DISTI #
IS31LT3954A-GRLS4-TR
|
EBV Elektronik | 3.0A Dimmable Buck Switching Regulator with shared fault flag for One-Fail-All-Fail, Spread Spectrum, SOP-8-EP (Alt: IS31LT3954A-GRLS4-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS31LT3954A-GRLS4-TR
IS31LT3954A-GRLS4-TR CAD Models
IS31LT3954A-GRLS4-TR Part Data Attributes
|
IS31LT3954A-GRLS4-TR
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS31LT3954A-GRLS4-TR
Lumissil Microsystems
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Lumissil Microsystems | |
Interface IC Type | LED DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |