-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 10-Segment, PDSO5, LEAD FREE, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2521-IS31LT3354-STLS2-TRCT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6369 In Stock |
|
$0.3125 / $1.4700 | Buy Now |
DISTI #
IS31LT3354-STLS2-T
|
Avnet Americas | 40V LED Driver with External Switch, SOT23-5 (3.0mm x 3.0mm), T&R (Alt: IS31LT3354-STLS2-T) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.4300 / $0.5500 | Buy Now |
DISTI #
870-31LT3354STLS2TR
|
Mouser Electronics | LED Lighting Drivers 40V/1.2A LED Drvr w/ External switch RoHS: Compliant | 9796 |
|
$0.3330 / $0.8300 | Buy Now |
DISTI #
IS31LT3354-STLS2-TR
|
EBV Elektronik | 40V LED Driver with External Switch, SOT23-5 (3.0mm x 3.0mm), T&R (Alt: IS31LT3354-STLS2-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS31LT3354-STLS2-TR
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS31LT3354-STLS2-TR
Lumissil Microsystems
LED Driver, 10-Segment, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Lumissil Microsystems | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.92 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm | |
fmax-Min | 1 MHz |