-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2521-IS31FL3739-GRLS4-CT-ND
|
DigiKey | IC LED DRVR LIN PWM 35MA 24SOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
867 In Stock |
|
$0.6750 / $2.5100 | Buy Now |
DISTI #
IS31FL3739-GRLS4-T
|
Avnet Americas | 88 or 79 LED Matrix programmed via 1MHz I2C compatible interface, SOP-24 (15.4mm x 10.0mm), T&R (Alt: IS31FL3739-GRLS4-T) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6400 / $0.8400 | Buy Now |
DISTI #
870-IS31FL3739RLS4TR
|
Mouser Electronics | LED Display Drivers 88 or 79 LED Matrix programmed via 1MHz I2C compatible interface, SOP-24 (15.4mm x 10.0mm), T&R | 0 |
|
$0.6740 / $2.2300 | Order Now |
DISTI #
IS31FL3739-GRLS4-TR
|
EBV Elektronik | 88 or 79 LED Matrix programmed via 1MHz I2C compatible interface, SOP-24 (15.4mm x 10.0mm), T&R (Alt: IS31FL3739-GRLS4-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS31FL3739-GRLS4-TR
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS31FL3739-GRLS4-TR
Lumissil Microsystems
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Lumissil Microsystems | |
Interface IC Type | LED DISPLAY DRIVER |