-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 36-Segment,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2521-IS31FL3237-QFLS4-TRCT-ND
|
DigiKey | IC LED DRVR LIN PWM 38MA 44QFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6110 In Stock |
|
$0.8125 / $2.8600 | Buy Now |
DISTI #
IS31FL3237-QFLS4-T
|
Avnet Americas | 36-Channel LED Driver, QFN-44 (5.0mm x 5.0mm), T&R (Alt: IS31FL3237-QFLS4-T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.8200 / $1.0000 | Buy Now |
DISTI #
870-IS31FL3237QFLS4T
|
Mouser Electronics | LED Lighting Drivers 36-Channel LED Driver, QFN-44 (5.0mm x 5.0mm), T&R RoHS: Compliant | 1929 |
|
$0.9290 / $1.9400 | Buy Now |
DISTI #
IS31FL3237-QFLS4-TR
|
EBV Elektronik | 36-Channel LED Driver, QFN-44 (5.0mm x 5.0mm), T&R (Alt: IS31FL3237-QFLS4-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS31FL3237-QFLS4-TR
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS31FL3237-QFLS4-TR
Lumissil Microsystems
LED Driver, 36-Segment,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Lumissil Microsystems | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N44 | |
Length | 5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 36 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 1 MHz |