IS31FL3236A-TQLS4
Description: LED Driver,

Overview of IS31FL3236A-TQLS4 by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for IS31FL3236A-TQLS4 by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 56AC5776
Newark 36-Channel Led Driver, Etqfp-48(9.0Mm X 9.0Mm), Tray |Integrated Silicon Solution (Issi) IS31FL3236A-TQLS4 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.2600
  • 500 $1.1700
  • 1,000 $1.0500
  • 2,500 $0.8450
  • 5,000 $0.8190
$0.8190 / $1.2600 Buy Now
DISTI # IS31FL3236A-TQLS4
Avnet Silica 36-Channel LED Driver, eTQFP-48(9.0mm x 9.0mm), Tray (Alt: IS31FL3236A-TQLS4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for IS31FL3236A-TQLS4 by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS31FL3236A-TQLS4 by Integrated Silicon Solution Inc

IS31FL3236A-TQLS4
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
HTFQFP, TQFP48,.35SQ
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
30 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Data Input Mode
SERIAL
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
36
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-COLLECTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HTFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.6 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
fmax-Min
0.4 MHz
Want to compare parts?
  1. IS31FL3236A-TQLS4
    Integrated Silicon Solution Inc
    LED Driver,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS31FL3236A-TQLS4 by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS31FL3236A-TQLS4 by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS31FL3236A-TQLS4 would you like to use for your alert(s)?
  • Please alert me when IS31FL3236A-TQLS4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS31FL3236A-TQLS4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS31FL3236A-TQLS4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS31FL3236A-TQLS4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS31FL3236A-TQLS4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS31FL3236A-TQLS4 by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: