IS31FL3198-QFLS4-TR
Lumissil Microsystems
Description: LED Driver, 3-Segment, QFN-16

Overview of IS31FL3198-QFLS4-TR by Lumissil Microsystems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for IS31FL3198-QFLS4-TR by Lumissil Microsystems

Part # Manufacturer Description Stock Price Buy
DISTI # 870-S31FL3198QFLS4TR
Mouser Electronics LED Lighting Drivers 9-Channel FxLED Driver, QFN-20 (3.0mm x 3.0mm), T&R 0
  • 2,500 $0.5230
  • 10,000 $0.5040
$0.5040 / $0.5230 Order Now

CAD Models for IS31FL3198-QFLS4-TR by Lumissil Microsystems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS31FL3198-QFLS4-TR by Lumissil Microsystems

IS31FL3198-QFLS4-TR
Lumissil Microsystems
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMISSIL MICROSYSTEMS
Package Description
QFN-16
Reach Compliance Code
compliant
Data Input Mode
SERIAL
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-XQCC-N16
Length
3 mm
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
3
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Current-Max
3.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. IS31FL3198-QFLS4-TR
    Lumissil Microsystems
    LED Driver, 3-Segment, QFN-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS31FL3198-QFLS4-TR by Lumissil Microsystems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS31FL3198-QFLS4-TR by Lumissil Microsystems

Select Manufacturer
Which Manufacturer of IS31FL3198-QFLS4-TR would you like to use for your alert(s)?
  • Please alert me when IS31FL3198-QFLS4-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS31FL3198-QFLS4-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS31FL3198-QFLS4-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS31FL3198-QFLS4-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS31FL3198-QFLS4-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS31FL3198-QFLS4-TR by Lumissil Microsystems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: