Part Details for IS31FL3196-QFLS2-TR by Integrated Silicon Solution Inc
Overview of IS31FL3196-QFLS2-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS31FL3196-QFLS2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
870-IS31FL3196QFLS2R
|
Mouser Electronics | LED Lighting Drivers 6-Ch Fun LED Driver RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_14071588
|
Arrow Electronics | LED Driver 6 Segment 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1935 Container: Cut Strips | Americas - 319 |
|
$0.1928 / $0.5402 | Buy Now |
DISTI #
51924636
|
Verical | LED Driver 6 Segment 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1935 | Americas - 319 |
|
$0.1928 | Buy Now |
Part Details for IS31FL3196-QFLS2-TR
IS31FL3196-QFLS2-TR CAD Models
IS31FL3196-QFLS2-TR Part Data Attributes
|
IS31FL3196-QFLS2-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31FL3196-QFLS2-TR
Integrated Silicon Solution Inc
LED Driver, PQCC20,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.11SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
fmax-Min | 0.4 MHz |
Alternate Parts for IS31FL3196-QFLS2-TR
This table gives cross-reference parts and alternative options found for IS31FL3196-QFLS2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31FL3196-QFLS2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS31FL3196A-QFLS2-TR | LED Driver, 6-Segment, | Lumissil Microsystems | IS31FL3196-QFLS2-TR vs IS31FL3196A-QFLS2-TR |