-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 4-Segment, PDSO8, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS31BL3506A-DLS2-T
|
Avnet Americas | 35V Step-up converter w/int. MOSFET, DFN-8 (2.0mm x 2.00mm), T&R (Alt: IS31BL3506A-DLS2-T) Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2200 / $0.3000 | Buy Now |
DISTI #
870-IS31BL3506ADLS2T
|
Mouser Electronics | LED Lighting Drivers 35V Step-up Convert w/int. MOSFET RoHS: Compliant | 0 |
|
$0.2000 / $0.2040 | Order Now |
DISTI #
IS31BL3506A-DLS2-TR
|
EBV Elektronik | 35V Step-up converter w/int. MOSFET, DFN-8 (2.0mm x 2.00mm), T&R (Alt: IS31BL3506A-DLS2-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS31BL3506A-DLS2-TR
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS31BL3506A-DLS2-TR
Lumissil Microsystems
LED Driver, 4-Segment, PDSO8, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Package Description | HVSON, SOLCC8,.08,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Lumissil Microsystems | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |