Part Details for IS31BL3229-QFLS2-TR by Integrated Silicon Solution Inc
Overview of IS31BL3229-QFLS2-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IS31BL3229-QFLS2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5116
|
Newark | 8-Channel Charge-Pump Led Driver, Qfn-20 (3.0Mm X 3.0Mm), T&r |Integrated Silicon Solution (Issi) IS31BL3229-QFLS2-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2310 | Buy Now |
Part Details for IS31BL3229-QFLS2-TR
IS31BL3229-QFLS2-TR CAD Models
IS31BL3229-QFLS2-TR Part Data Attributes:
|
IS31BL3229-QFLS2-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31BL3229-QFLS2-TR
Integrated Silicon Solution Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
fmax-Min | 0.05 MHz |
Alternate Parts for IS31BL3229-QFLS2-TR
This table gives cross-reference parts and alternative options found for IS31BL3229-QFLS2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31BL3229-QFLS2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS31BL3229-QFLS2-TR | LED Driver, 8-Segment, QFN-20 | Lumissil Microsystems | IS31BL3229-QFLS2-TR vs IS31BL3229-QFLS2-TR |
LP8860BQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | IS31BL3229-QFLS2-TR vs LP8860BQVFPRQ1 |
IS31BL3506B-STLS2-TR | LED Driver, | Integrated Silicon Solution Inc | IS31BL3229-QFLS2-TR vs IS31BL3506B-STLS2-TR |
LP8860RQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | IS31BL3229-QFLS2-TR vs LP8860RQVFPRQ1 |
LP8860NQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | IS31BL3229-QFLS2-TR vs LP8860NQVFPRQ1 |
TB62783FNG | IC LED DISPLAY DRIVER, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Display Driver | Toshiba America Electronic Components | IS31BL3229-QFLS2-TR vs TB62783FNG |
IS31BL3506B-STLS2-TR | LED Driver, 8-Segment, PDSO6, SOT-23, 6 PIN | Lumissil Microsystems | IS31BL3229-QFLS2-TR vs IS31BL3506B-STLS2-TR |
LP8860JQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | IS31BL3229-QFLS2-TR vs LP8860JQVFPRQ1 |
LP8860CQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | IS31BL3229-QFLS2-TR vs LP8860CQVFPRQ1 |
LP8860HQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | IS31BL3229-QFLS2-TR vs LP8860HQVFPRQ1 |