IS25LQ016B-JLLE
Integrated Silicon Solution Inc
Description: Flash, 16MX1, PDSO8, 8 X 6 MM, ROHS COMPLIANT, WSON-8

Overview of IS25LQ016B-JLLE by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for IS25LQ016B-JLLE by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   150
RFQ

CAD Models for IS25LQ016B-JLLE by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS25LQ016B-JLLE by Integrated Silicon Solution Inc

IS25LQ016B-JLLE
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
HVSON,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Clock Frequency-Max (fCLK)
104 MHz
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
Length
8 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
BGA24,4X6,40
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Seated Height-Max
0.8 mm
Serial Bus Type
QSPI
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
6 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. IS25LQ016B-JLLE
    Integrated Silicon Solution Inc
    Flash, 16MX1, PDSO8, 8 X 6 MM, ROHS COMPLIANT, WSON-8
    VS

Alternate Parts for IS25LQ016B-JLLE

This table gives cross-reference parts and alternative options found for IS25LQ016B-JLLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LQ016B-JLLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS25LQ016-JLLA1 Flash, 16MX1, PDSO8, 6 X 8 MM, LEAD FREE, WSON-8 Integrated Silicon Solution Inc IS25LQ016B-JLLE vs IS25LQ016-JLLA1
IS25LQ016B-JLLE1 Flash, 16MX1, PDSO8, 8 X 6 MM, ROHS COMPLIANT, WSON-8 Integrated Silicon Solution Inc IS25LQ016B-JLLE vs IS25LQ016B-JLLE1
IS25LQ016B-JLLA1 Flash, 16MX1, PDSO8, 8 X 6 MM, ROHS COMPLIANT, WSON-8 Integrated Silicon Solution Inc IS25LQ016B-JLLE vs IS25LQ016B-JLLA1
IS25LQ016-JLLA2 Flash, 16MX1, PDSO8, 6 X 8 MM, LEAD FREE, WSON-8 Integrated Silicon Solution Inc IS25LQ016B-JLLE vs IS25LQ016-JLLA2
IS25LQ016B-JLLV Flash, 16MX1, PDSO8, 8 X 6 MM, LEAD FREE, WSON-8 Integrated Silicon Solution Inc IS25LQ016B-JLLE vs IS25LQ016B-JLLV
Part Number Description Manufacturer Compare
IS25LQ016B-JFLA3 Flash, 16MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, VSOP-8 Integrated Silicon Solution Inc IS25LQ016B-JLLE vs IS25LQ016B-JFLA3
IS25LQ016B-JBLA2 Flash, 16MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 Integrated Silicon Solution Inc IS25LQ016B-JLLE vs IS25LQ016B-JBLA2
AT25SF161B-MHB-T 16Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support, DFN, 6000/Tape & Reel Renesas Electronics Corporation IS25LQ016B-JLLE vs AT25SF161B-MHB-T
IS25LP016D-JTLA1 Flash, 2MX8, PDSO8, USON-8 Integrated Silicon Solution Inc IS25LQ016B-JLLE vs IS25LP016D-JTLA1
IS25LP016D-JVLA1 Flash, 2MX8, PDSO8, VVSOP-8 Integrated Silicon Solution Inc IS25LQ016B-JLLE vs IS25LP016D-JVLA1
IS25LQ016-JBA2 Flash, 2MX8, PDSO8, 0.208 INCH, LEAD FREE, SOIC-8 Integrated Silicon Solution Inc IS25LQ016B-JLLE vs IS25LQ016-JBA2
SST26VF016B-80E/SN70SVAO Flash, 16MX1, PDSO8 Microchip Technology Inc IS25LQ016B-JLLE vs SST26VF016B-80E/SN70SVAO
IS25LP016D-RHLA1 Flash, 2MX8, PBGA24, TFBGA-24 Integrated Silicon Solution Inc IS25LQ016B-JLLE vs IS25LP016D-RHLA1
IS25LQ016-JVLA2 Flash, 16MX1, PDSO8, 0.150 INCH, LEAD FREE, VVSOP-8 Integrated Silicon Solution Inc IS25LQ016B-JLLE vs IS25LQ016-JVLA2
IS25LQ016B-JTLA2 Flash, 16MX1, PDSO8, 4 X 3 MM, ROHS COMPLIANT, USON-8 Integrated Silicon Solution Inc IS25LQ016B-JLLE vs IS25LQ016B-JTLA2

Related Parts for IS25LQ016B-JLLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS25LQ016B-JLLE by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS25LQ016B-JLLE by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS25LQ016B-JLLE would you like to use for your alert(s)?
  • Please alert me when IS25LQ016B-JLLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS25LQ016B-JLLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS25LQ016B-JLLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS25LQ016B-JLLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS25LQ016B-JLLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS25LQ016B-JLLE by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: