Part Details for IS25LQ016-JLLA2 by Integrated Silicon Solution Inc
Overview of IS25LQ016-JLLA2 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IS25LQ016-JLLA2
IS25LQ016-JLLA2 CAD Models
IS25LQ016-JLLA2 Part Data Attributes
|
IS25LQ016-JLLA2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LQ016-JLLA2
Integrated Silicon Solution Inc
Flash, 16MX1, PDSO8, 6 X 8 MM, LEAD FREE, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | HVSON, SOLCC8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for IS25LQ016-JLLA2
This table gives cross-reference parts and alternative options found for IS25LQ016-JLLA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LQ016-JLLA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25LQ016-JLLA1 | Flash, 16MX1, PDSO8, 6 X 8 MM, LEAD FREE, WSON-8 | Integrated Silicon Solution Inc | IS25LQ016-JLLA2 vs IS25LQ016-JLLA1 |
IS25LQ016B-JLLE1 | Flash, 16MX1, PDSO8, 8 X 6 MM, ROHS COMPLIANT, WSON-8 | Integrated Silicon Solution Inc | IS25LQ016-JLLA2 vs IS25LQ016B-JLLE1 |
IS25LQ016B-JLLA1 | Flash, 16MX1, PDSO8, 8 X 6 MM, ROHS COMPLIANT, WSON-8 | Integrated Silicon Solution Inc | IS25LQ016-JLLA2 vs IS25LQ016B-JLLA1 |
IS25LQ016B-JLLE | Flash, 16MX1, PDSO8, 8 X 6 MM, ROHS COMPLIANT, WSON-8 | Integrated Silicon Solution Inc | IS25LQ016-JLLA2 vs IS25LQ016B-JLLE |
IS25LQ016B-JLLV | Flash, 16MX1, PDSO8, 8 X 6 MM, LEAD FREE, WSON-8 | Integrated Silicon Solution Inc | IS25LQ016-JLLA2 vs IS25LQ016B-JLLV |