-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0341
|
Newark | Optocoupler, Mini-Flat-4, Tr O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:300%, Collector Emitter Voltage V(Br)Ceo:80V, Product Range:- Rohs Compliant: Yes |Isocom IS181D Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1352 |
|
$0.2560 / $0.6300 | Buy Now |
DISTI #
08AM2783
|
Newark | Optocplr, Transistor, 1Ch, 3.75Kv, Sop4 Rohs Compliant: Yes |Isocom IS181D Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1790 | Buy Now |
DISTI #
IS181DCT-ND
|
DigiKey | OPTOISO 3.75KV TRANS MINI-FLAT Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20889 In Stock |
|
$0.1101 / $0.5800 | Buy Now |
DISTI #
V72:2272_18697913
|
Arrow Electronics | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 760 Package Multiple: 1 Lead time: 2 Weeks Container: Cut Strips | Americas - 760 |
|
$0.1219 / $0.2431 | Buy Now |
DISTI #
V99:2348_18697913
|
Arrow Electronics | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1733 | Americas - 8 |
|
$0.0302 / $0.1222 | Buy Now |
|
Future Electronics | DIP-4 SMT NPN 80 V 50 mA 3750 Vrms Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1104 | Buy Now |
DISTI #
77681310
|
Verical | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2302 | Americas - 99000 |
|
$0.1173 | Buy Now |
DISTI #
53422249
|
Verical | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 760 Package Multiple: 1 | Americas - 760 |
|
$0.1219 | Buy Now |
DISTI #
IS181D
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 35V Min Qty: 1 | 5841 |
|
$0.1430 / $0.5330 | Buy Now |
|
NAC | Transistor Output Optocoupler,1-Element,3750VIsolation RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.1088 / $0.1615 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS181D
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS181D
Isocom Components
Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | TIN |