Part Details for IS1-2981RH-8 by Intersil Corporation
Overview of IS1-2981RH-8 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for IS1-2981RH-8
IS1-2981RH-8 CAD Models
IS1-2981RH-8 Part Data Attributes:
|
IS1-2981RH-8
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IS1-2981RH-8
Intersil Corporation
8 CHANNEL, BUF OR INV BASED PRPHL DRVR, CDIP18, GREEN, CERAMIC, SIDE BRAZED, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e3 | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 80 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 80 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 11 µs | |
Turn-on Time | 2 µs | |
Width | 7.62 mm |
Alternate Parts for IS1-2981RH-8
This table gives cross-reference parts and alternative options found for IS1-2981RH-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS1-2981RH-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R0052001VVX | Buffer/Inverter Based Peripheral Driver, CDIP18 | Renesas Electronics Corporation | IS1-2981RH-8 vs 5962R0052001VVX |
IS1-2981RH-Q | Radiation Hardened 8-Channel Source Driver, SBDIP, /Tube | Renesas Electronics Corporation | IS1-2981RH-8 vs IS1-2981RH-Q |
5962R0052001QVC | Buffer/Inverter Based Peripheral Driver, CDIP18 | Renesas Electronics Corporation | IS1-2981RH-8 vs 5962R0052001QVC |
5962R0052001VVC | 8 CHANNEL, BUF OR INV BASED PRPHL DRVR, CDIP18, GREEN, CERAMIC, SIDE BRAZED, DIP-18 | Intersil Corporation | IS1-2981RH-8 vs 5962R0052001VVC |
5962R0052001VVC | Buffer/Inverter Based Peripheral Driver, CDIP18 | Renesas Electronics Corporation | IS1-2981RH-8 vs 5962R0052001VVC |