Part Details for IRUH330133AP by International Rectifier
Overview of IRUH330133AP by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IRUH330133AP
IRUH330133AP CAD Models
IRUH330133AP Part Data Attributes
|
IRUH330133AP
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRUH330133AP
International Rectifier
Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, CMOS, DFP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DFP | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.4 V | |
Input Voltage-Max | 5.8 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-XDFP-F8 | |
Length | 19.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.184 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm |
Alternate Parts for IRUH330133AP
This table gives cross-reference parts and alternative options found for IRUH330133AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRUH330133AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRUH330133AH | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, CMOS, DFP-8 | International Rectifier | IRUH330133AP vs IRUH330133AH |
IRUH330133AK | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, CMOS, DFP-8 | Infineon Technologies AG | IRUH330133AP vs IRUH330133AK |
IRUH330133AP | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, CMOS, DFP-8 | Infineon Technologies AG | IRUH330133AP vs IRUH330133AP |