Part Details for OMR9608SFK by International Rectifier
Overview of OMR9608SFK by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OMR9608SFK
OMR9608SFK CAD Models
OMR9608SFK Part Data Attributes
|
OMR9608SFK
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OMR9608SFK
International Rectifier
Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, BIPolar, FP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DFP | |
Package Description | SOP, GWDIP8,1.0 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-XDSO-G8 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.465 V | |
Output Voltage1-Min | 3.135 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP8,1.0 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38534 Class K | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Voltage Tolerance-Max | 5% | |
Width | 19.05 mm |
Alternate Parts for OMR9608SFK
This table gives cross-reference parts and alternative options found for OMR9608SFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMR9608SFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRUH330133AKB | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, CMOS, DFP-8 | International Rectifier | OMR9608SFK vs IRUH330133AKB |
IRUH330133AKB | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, CMOS, DFP-8 | Infineon Technologies AG | OMR9608SFK vs IRUH330133AKB |
OMR9608SFPPBF | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, FP-8 | International Rectifier | OMR9608SFK vs OMR9608SFPPBF |
IRUH330133APC | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, CMOS, DFP-8 | International Rectifier | OMR9608SFK vs IRUH330133APC |
IRUH50P333A1MK | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, BIPolar, PDSO8, FLATPACK-8 | International Rectifier | OMR9608SFK vs IRUH50P333A1MK |
IRUH330133APB | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, CMOS, DFP-8 | International Rectifier | OMR9608SFK vs IRUH330133APB |