Part Details for IRU1206-33CY by International Rectifier
Overview of IRU1206-33CY by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRU1206-33CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$22.8000 / $24.0000 | Buy Now |
Part Details for IRU1206-33CY
IRU1206-33CY CAD Models
IRU1206-33CY Part Data Attributes
|
IRU1206-33CY
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRU1206-33CY
International Rectifier
Fixed Positive LDO Regulator, 3.3V, 0.65V Dropout, BIPolar, PDSO3, PLASTIC, SOT-223, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOT-223 | |
Package Description | PLASTIC, SOT-223, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 6.5025 mm | |
Line Regulation-Max | 0.033% | |
Load Regulation-Max | 0.0231% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.3429 V | |
Output Voltage1-Min | 3.2571 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.812 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.3% | |
Width | 3.504 mm |
Alternate Parts for IRU1206-33CY
This table gives cross-reference parts and alternative options found for IRU1206-33CY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRU1206-33CY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRU1206-33CYTR | Fixed Positive LDO Regulator, 3.3V, 0.65V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN | International Rectifier | IRU1206-33CY vs IRU1206-33CYTR |
EZ1117ACST-2.85TR | Fixed Positive LDO Regulator, 2.85V, 1.3V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4 PIN | Semtech Corporation | IRU1206-33CY vs EZ1117ACST-2.85TR |
REG1117-2.85G4 | 800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | IRU1206-33CY vs REG1117-2.85G4 |
EZ1117ACST-2.85.TR | Fixed Positive LDO Regulator, 2.85V, 1.3V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4 PIN | Semtech Corporation | IRU1206-33CY vs EZ1117ACST-2.85.TR |
REG1117-2.85/2K5 | 800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | IRU1206-33CY vs REG1117-2.85/2K5 |
LM1117MP-2.85 | 2.85V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, SOT-223, 3 PIN | Texas Instruments | IRU1206-33CY vs LM1117MP-2.85 |
EZ1117CST-2.85.TR | Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4 PIN | Semtech Corporation | IRU1206-33CY vs EZ1117CST-2.85.TR |
LT1117CST-2.85 | Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, BIPolar, PDSO4 | Analog Devices Inc | IRU1206-33CY vs LT1117CST-2.85 |
IRU1206-25CYPBF | Fixed Positive LDO Regulator, 2.5V, 0.65V Dropout, PDSO4, PLASTIC, SOT-223, 4 PIN | International Rectifier | IRU1206-33CY vs IRU1206-25CYPBF |
LT1117IST-2.85#PBF | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | IRU1206-33CY vs LT1117IST-2.85#PBF |