Part Details for IRSF3010 by International Rectifier
Results Overview of IRSF3010 by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRSF3010 Information
IRSF3010 by International Rectifier is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for IRSF3010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | REGISTER BASED PERIPHERAL DRIVER, 20A, PSFM3 | 7 |
|
$11.1200 / $12.5100 | Buy Now |
|
Quest Components | REGISTER BASED PERIPHERAL DRIVER, 20A, PSFM3 | 4 |
|
$14.0112 / $15.0120 | Buy Now |
|
Quest Components | REGISTER BASED PERIPHERAL DRIVER, 20A, PSFM3 | 1 |
|
Buy Now |
Part Details for IRSF3010
IRSF3010 CAD Models
IRSF3010 Part Data Attributes
|
IRSF3010
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRSF3010
International Rectifier
Register Based Peripheral Driver, 20A, PSFM3, TO-220AB
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; ZENER CLAMP | |
Interface IC Type | REGISTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 14 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Turn-off Time | 1 µs | |
Turn-on Time | 0.65 µs |