Part Details for IRS4427PBF by International Rectifier
Overview of IRS4427PBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRS4427PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 194 |
|
RFQ | ||
|
Rochester Electronics | IRS4427 - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 48600 |
|
$1.1100 / $1.3000 | Buy Now |
|
ComSIT USA | DUAL LOW SIDE DRIVER Half Bridge Based Peripheral Driver, CMOS, PDIP8 RoHS: Compliant | Europe - 30 |
|
RFQ |
Part Details for IRS4427PBF
IRS4427PBF CAD Models
IRS4427PBF Part Data Attributes
|
IRS4427PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRS4427PBF
International Rectifier
Half Bridge Based Peripheral Driver, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.095 µs | |
Turn-on Time | 0.095 µs | |
Width | 7.62 mm |