Part Details for IRS4426SPBF by International Rectifier
Overview of IRS4426SPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IRS4426SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Rochester Electronics | IRS4426 - Gate Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$0.7043 / $0.8286 | Buy Now |
Part Details for IRS4426SPBF
IRS4426SPBF CAD Models
IRS4426SPBF Part Data Attributes:
|
IRS4426SPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRS4426SPBF
International Rectifier
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.095 µs | |
Turn-on Time | 0.095 µs | |
Width | 3.9 mm |
Alternate Parts for IRS4426SPBF
This table gives cross-reference parts and alternative options found for IRS4426SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS4426SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRS4426STR | Full Bridge Based Peripheral Driver, 2.3A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IRS4426SPBF vs AUIRS4426STR |
IRS4426SPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon Technologies AG | IRS4426SPBF vs IRS4426SPBF |
IRS4426STRPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IRS4426SPBF vs IRS4426STRPBF |
IRS4426STRPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon Technologies AG | IRS4426SPBF vs IRS4426STRPBF |
AUIRS4426S | Full Bridge Based Peripheral Driver, 2.3A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IRS4426SPBF vs AUIRS4426S |