-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X6554
|
Newark | Mosfet Driver, Low-Side, Nsoic-8, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Nsoic, Input Type:Inverting, Source Current:2.3A, Sink Current:3.3A Rohs Compliant: Yes |Infineon IRS44262SPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | IRS4426 - Gate Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 3025 |
|
$0.7043 / $0.8286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS44262SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS44262SPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 11.2 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.095 µs | |
Turn-on Time | 0.095 µs | |
Width | 3.9 mm |