Part Details for IRS26310DJPBF by International Rectifier
Overview of IRS26310DJPBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRS26310DJPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 117 |
|
RFQ | ||
|
Quest Components | 93 |
|
$7.3105 / $11.8548 | Buy Now | |
|
ComSIT USA | HIGH VOLTAGE 3 PHASE GATE DRIVER IC WITH DC BUS OVER -VOLTAGE PROTECTION Buffer/Inverter Based MOSFET Driver, 0.2A, PQCC44 RoHS: Compliant | Europe - 81 |
|
RFQ |
Part Details for IRS26310DJPBF
IRS26310DJPBF CAD Models
IRS26310DJPBF Part Data Attributes:
|
IRS26310DJPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRS26310DJPBF
International Rectifier
Buffer/Inverter Based MOSFET Driver, 0.2A, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | LPCC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.59 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.75 µs | |
Turn-on Time | 0.75 µs | |
Width | 16.585 mm |
Alternate Parts for IRS26310DJPBF
This table gives cross-reference parts and alternative options found for IRS26310DJPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS26310DJPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS26310DJPBF | Buffer/Inverter Based MOSFET Driver, 0.2A, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | Infineon Technologies AG | IRS26310DJPBF vs IRS26310DJPBF |
IRS26310DJTRPBF | Buffer/Inverter Based MOSFET Driver, 0.2A, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | Infineon Technologies AG | IRS26310DJPBF vs IRS26310DJTRPBF |