Part Details for IRS26302DJPBF by International Rectifier
Overview of IRS26302DJPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRS26302DJPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IRS26302 - Fully Protected 3-Phase Bridge Plus One Gate Driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 9967 |
|
$5.8000 / $6.8200 | Buy Now |
|
ComSIT USA | FULLY PROTECTED 3-PHASE BRIDGE PLUS ONE GATE DRIVER Half Bridge Based IGBT/MOSFET Driver, 0.2A, PQCC44 RoHS: Compliant | Europe - 108 |
|
RFQ |
Part Details for IRS26302DJPBF
IRS26302DJPBF CAD Models
IRS26302DJPBF Part Data Attributes:
|
IRS26302DJPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRS26302DJPBF
International Rectifier
Buffer/Inverter Based MOSFET Driver, 0.2A, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | LPCC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.59 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.71 µs | |
Turn-on Time | 0.71 µs | |
Width | 16.585 mm |
Alternate Parts for IRS26302DJPBF
This table gives cross-reference parts and alternative options found for IRS26302DJPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS26302DJPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS26302DJPBF | Buffer/Inverter Based MOSFET Driver, 0.2A, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | Infineon Technologies AG | IRS26302DJPBF vs IRS26302DJPBF |