Part Details for IRS2509SPBF by International Rectifier
Overview of IRS2509SPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRS2509SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRS2509SPBF-ND
|
DigiKey | HALF-BRIDGE DRIVER Min Qty: 385 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4540 In Stock |
|
$0.7800 | Buy Now |
|
Rochester Electronics | IRS2509 - Gate Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4540 |
|
$0.6694 / $0.7875 | Buy Now |
Part Details for IRS2509SPBF
IRS2509SPBF CAD Models
IRS2509SPBF Part Data Attributes:
|
IRS2509SPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRS2509SPBF
International Rectifier
Half Bridge Based Peripheral Driver, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.4 µs | |
Turn-on Time | 1.1 µs | |
Width | 3.9 mm |