-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Full Bridge Based MOSFET Driver, 0.26A, CMOS, PDSO14, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4733
|
Newark | Mosfet Driver, -25 To 125Deg C Rohs Compliant: Yes |Infineon IRS2453DSPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-IRS2453DSPBF-ND
|
DigiKey | IRS2453 - GATE DRIVER Min Qty: 265 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8800 In Stock |
|
$1.1300 | Buy Now |
DISTI #
70017320
|
RS | IRS2453DSPBF, Quad MOSFET Power Driver 0.26A Full Bridge,10 to 16.6V,14-Pin SOIC | Infineon IRS2453DSPBF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 / $1.4000 | RFQ |
DISTI #
75723435
|
Verical | Driver 600V 4-OUT High and Low Side Full Brdg Inv/Non-Inv 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2328 | Americas - 1755 |
|
$1.0663 / $1.0787 | Buy Now |
|
Rochester Electronics | IRS2453 - Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 48100 |
|
$0.9265 / $1.0900 | Buy Now |
DISTI #
C1S322000946756
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant pbFree: Yes Container: Tube | 1755 |
|
$0.9370 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2453DSPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2453DSPBF
Infineon Technologies AG
Full Bridge Based MOSFET Driver, 0.26A, CMOS, PDSO14, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Peak Current Limit-Nom | 0.26 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 16.6 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IRS2453DSPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2453DSPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS2453DSTRPBF | Full Bridge Based MOSFET Driver, 0.26A, CMOS, PDSO14, SOIC-14 | Infineon Technologies AG | IRS2453DSPBF vs IRS2453DSTRPBF |