-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1832
|
Newark | Mosfet/Igbt Driver, Half Bridge, Nsoic-8, Driver Configuration:Half Bridge, Peak Output Current:600Ma, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Nsoic, No. Of Pins:8Pins, Input Delay:220Ns, Output Delay:200Ns, rohs Compliant: Yes |Infineon IRS2308STRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8300 / $1.5400 | Buy Now |
DISTI #
IRS2308STRPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20394 In Stock |
|
$0.5185 / $1.3400 | Buy Now |
DISTI #
IRS2308STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.6A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: IRS2308STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6217 | Buy Now |
DISTI #
942-IRS2308STRPBF
|
Mouser Electronics | Gate Drivers Half Bridge Drvr Hi Volt & Hi Speed RoHS: Compliant | 2494 |
|
$0.5180 / $1.0800 | Buy Now |
|
Future Electronics | HALF-BRIDGE DRIVER RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5100 / $0.5350 | Buy Now |
|
Future Electronics | HALF-BRIDGE DRIVER RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5100 / $0.5350 | Buy Now |
|
Quest Components | 2000 |
|
$1.4145 / $3.7720 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 2500 | 2490 |
|
$1.0775 / $1.1451 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2500 |
|
$0.9430 / $2.6480 | Buy Now |
DISTI #
SP001543026
|
EBV Elektronik | MOSFET DRVR 600V 0.6A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC T/R (Alt: SP001543026) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2308STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2308STRPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.6 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.08 µs | |
Turn-on Time | 0.22 µs | |
Width | 4.9 mm |