-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8973
|
Newark | Mosfet Driver, -40 To 125Deg C, Driver Configuration:High Side, Peak Output Current:600Ma, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:220Ns, Output Delay:200Ns, Operating Rohs Compliant: Yes |Infineon IRS2308SPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5073 |
|
$0.7700 / $1.6500 | Buy Now |
DISTI #
IRS2308SPBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
112 In Stock |
|
$0.9479 / $2.1500 | Buy Now |
DISTI #
IRS2308SPBF
|
Avnet Americas | MOSFET DRVR 600V 0.6A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC Tube - Rail/Tube (Alt: IRS2308SPBF) RoHS: Compliant Min Qty: 3800 Package Multiple: 95 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.0107 / $1.1550 | Buy Now |
DISTI #
942-IRS2308SPBF
|
Mouser Electronics | Gate Drivers 3-Phase Bridge DRVR 600V 600mA 540ns RoHS: Compliant | 1583 |
|
$0.9470 / $1.8000 | Buy Now |
DISTI #
70018620
|
RS | HIGH VOLTAGE AND HIGH SPEED POWER MOSFET AND IGBT HALF BRIDGE DRIVER, 8-LEAD SOI | Infineon IRS2308SPBF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 / $1.6400 | RFQ |
|
Future Electronics | IRS2308 Series 600 V 290 mA 20 V Supply Dual Half Bridge Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3800 Package Multiple: 95 Container: Tube | 0Tube |
|
$0.9700 / $1.1100 | Buy Now |
|
Ameya Holding Limited | 600V,0.29A/0.6A,MOSFET/IGBT Driver | 2442 |
|
RFQ | |
DISTI #
SP001534860
|
EBV Elektronik | MOSFET DRVR 600V 0.6A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC Tube (Alt: SP001534860) RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Half Bridge 2 290mA 100ns 35ns 10V20V 600mA SOIC-8 Gate Drivers ROHS | 14 |
|
$0.9397 / $1.4568 | Buy Now |
|
Wuhan P&S | 600V,0.29A/0.6A,MOSFET/IGBT Driver Min Qty: 1 | 55 |
|
$1.6800 / $2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2308SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2308SPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.6 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.08 µs | |
Turn-on Time | 0.22 µs | |
Width | 4.9 mm |