-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 4A, CMOS, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRS21864SPBF-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
18177 In Stock |
|
$1.4075 / $2.1200 | Buy Now |
DISTI #
IRS21864SPBF
|
Avnet Americas | MOSFET DRVR 600V 4A 2-OUT Hi/Lo Side Non-Inv 14-Pin SOIC N Tube - Rail/Tube (Alt: IRS21864SPBF) RoHS: Compliant Min Qty: 1980 Package Multiple: 55 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.5201 / $1.8579 | Buy Now |
DISTI #
942-IRS21864SPBF
|
Mouser Electronics | Gate Drivers HI LO SIDE DRVR 600V 10 to 20V 4A RoHS: Compliant | 2445 |
|
$1.4500 / $2.2800 | Buy Now |
DISTI #
70018614
|
RS | HIGH AND LOW SIDE DRIVER IN A 14-LEAD SOIC PACKAGE | Infineon IRS21864SPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0900 | RFQ |
|
Future Electronics | IRS21864 Series 4 A 20 V Supply Dual High And Low Side Driver - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1980 Package Multiple: 55 Container: Tube | 0Tube |
|
$1.5200 / $1.6600 | Buy Now |
DISTI #
IRS21864SPBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO14 Min Qty: 1 | 0 |
|
$2.5100 / $3.4000 | RFQ |
|
Ameya Holding Limited | Min Qty: 2 | 1687 |
|
$2.2909 / $2.8901 | Buy Now |
DISTI #
SP001534900
|
EBV Elektronik | MOSFET DRVR 600V 4A 2-OUT Hi/Lo Side Non-Inv 14-Pin SOIC N Tube (Alt: SP001534900) RoHS: Compliant Min Qty: 1980 Package Multiple: 1980 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC DRIVER HI/LO SIDE 600V 14SOIC | 42000 |
|
$5.0450 / $7.5680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS21864SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS21864SPBF
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4A, CMOS, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.25 µs | |
Turn-on Time | 0.25 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IRS21864SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS21864SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS21864SPBF | Buffer/Inverter Based Peripheral Driver, 4A, CMOS, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | International Rectifier | IRS21864SPBF vs IRS21864SPBF |
IRS21864STRPBF | Buffer/Inverter Based Peripheral Driver, 4A, CMOS, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | Infineon Technologies AG | IRS21864SPBF vs IRS21864STRPBF |