Part Details for IRS21844STRPBF. by Infineon Technologies AG
Overview of IRS21844STRPBF. by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRS21844STRPBF.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC6970
|
Newark | No. Of Channels:2Channels, Driver Configuration:Half Bridge, Power Switch Type:Igbt, Mosfet, No. Of Pins:14Pins, Ic Case/Package:Soic, Input Type:Non-Inverting, Source Current:1.9A, Sink Current:2.3A, Supply Voltage Min:10V Rohs Compliant: Yes |Infineon IRS21844STRPBF. Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 | Buy Now |