-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, 1.9A, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRS21834SPBF
|
Avnet Americas | Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 14-pin SOIC, Tube - Rail/Tube (Alt: IRS21834SPBF) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1100 Partner Stock |
|
$1.5500 / $1.8300 | Buy Now |
DISTI #
V36:1790_13890086
|
Arrow Electronics | Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2339 | Americas - 1917 |
|
$0.8620 / $1.5006 | Buy Now |
DISTI #
V99:2348_13890086
|
Arrow Electronics | Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2339 | Americas - 1720 |
|
$1.9239 / $2.2368 | Buy Now |
DISTI #
70017347
|
RS | HALF BRIDGE SIDE DRIVER, SOFTTURN-ON, LOW SIDE INVERTING INPUTS, SEPARATE HIGH A | Infineon IRS21834SPBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1500 / $3.7100 | RFQ |
DISTI #
71253088
|
Verical | Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2339 | Americas - 1917 |
|
$0.8620 / $1.0583 | Buy Now |
DISTI #
71253365
|
Verical | Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2339 | Americas - 1720 |
|
$1.9239 / $2.2368 | Buy Now |
|
Rochester Electronics | IRS21834 - Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | Call for Availability |
|
$1.5500 / $1.8300 | Buy Now |
DISTI #
C1S322002316904
|
Chip1Stop | Gate Drivers RoHS: Compliant | 1917 |
|
$1.4300 / $2.0900 | Buy Now |
DISTI #
C1S322000507283
|
Chip1Stop | Driver 600V 2.3A 2-OUT High and Low Side Half Brdg Non-Inv 14-Pin SOIC N Tube RoHS: Compliant pbFree: Yes | 1720 |
|
$1.9239 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS21834SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS21834SPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 1.9A, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.33 µs | |
Turn-on Time | 0.27 µs | |
Width | 3.9 mm |