-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9899
|
Newark | Half Bridge Driver Self-Osc, Dip8, Driver Configuration:High Side, Peak Output Current:260Ma, Supply Voltage Min:10.1V, Supply Voltage Max:16.8V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:-, Output Delay:350Ns, Operating Rohs Compliant: Yes |Infineon IRS2153DPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2692 |
|
$1.1300 / $2.5800 | Buy Now |
DISTI #
IRS2153DPBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DIP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
2600 In Stock |
|
$1.6234 / $2.4400 | Buy Now |
DISTI #
IRS2153DPBF
|
Avnet Americas | Power MOSFET and IGBT Driver, Self-Oscillating 1/2 Bridge, 600V, 8-pin PDIP, Tube - Rail/Tube (Alt: IRS2153DPBF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.8182 / $2.0779 | Buy Now |
DISTI #
942-IRS2153DPBF
|
Mouser Electronics | Gate Drivers Self-Osc Half Bridge Drvr 1.1us RoHS: Compliant | 2578 |
|
$1.6200 / $2.4400 | Buy Now |
|
Future Electronics | IRS2153 Series 600 V 180 mA 15.4 V Supply Dual Half Bridge Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.7500 / $1.9100 | Buy Now |
|
Future Electronics | IRS2153 Series 600 V 180 mA 15.4 V Supply Dual Half Bridge Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.6000 / $1.8200 | Buy Now |
DISTI #
IRS2153DPBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, DIP8 Min Qty: 1 | 70 |
|
$1.9700 / $3.1200 | Buy Now |
DISTI #
SP001545584
|
EBV Elektronik | Power MOSFET and IGBT Driver, Self-Oscillating 1/2 Bridge, 600V, 8-pin PDIP, Tube (Alt: SP001545584) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2153DPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2153DPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 15.4 V | |
Supply Voltage-Min | 10.1 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |