-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRS2111SPBF
|
Avnet Americas | Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 8-pin SOIC, Tube - Rail/Tube (Alt: IRS2111SPBF) RoHS: Compliant Min Qty: 3800 Package Multiple: 95 Container: Tube | 0 |
|
RFQ | |
DISTI #
85987795
|
Verical | Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1601 | Americas - 607 |
|
$1.1475 / $1.2750 | Buy Now |
DISTI #
85987865
|
Verical | Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 295 Package Multiple: 1 | Americas - 465 |
|
$1.1475 / $1.2750 | Buy Now |
DISTI #
50403631
|
Verical | Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 1918 | Americas - 28 |
|
$1.1538 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | 480 |
|
$1.2679 / $3.0736 | Buy Now | |
|
Rochester Electronics | IRS2111 - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 465 |
|
$0.9180 / $1.0800 | Buy Now |
DISTI #
C1S322000506585
|
Chip1Stop | Gate Drivers RoHS: Compliant pbFree: Yes Container: Tube | 28 |
|
$0.9540 / $1.2000 | Buy Now |
DISTI #
SP001534628
|
EBV Elektronik | Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 8-pin SOIC, Tube (Alt: SP001534628) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Half Bridge 2 290mA 75ns 35ns 10V20V 600mA SOIC-8 Gate Drivers ROHS | 10 |
|
$1.2863 / $1.3601 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2111SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2111SPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.18 µs | |
Turn-on Time | 0.95 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IRS2111SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2111SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRS2111STRPBF | Infineon Technologies AG | Check for Price | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | IRS2111SPBF vs IRS2111STRPBF |
IRS2111SPBF | International Rectifier | Check for Price | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | IRS2111SPBF vs IRS2111SPBF |
IRS2111STRPBF | International Rectifier | Check for Price | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | IRS2111SPBF vs IRS2111STRPBF |